Part Details for 320105B00000G by Boyd Corporation
Overview of 320105B00000G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320105B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4100
|
Newark | Heat Sink, Thermal Resistance:63°C/W, Packages Cooled:To-5, External Width - Metric:-, External Height - Metric:6.35Mm, External Length - Metric:-, External Diameter - Metric:12.7Mm, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Boyd 320105B00000G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000512
|
Avnet Americas | Heat Sink Passive TO-5 Swept Back 63°C/W Black Anodized - Bulk (Alt: 000512) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4750 / $1.7168 | Buy Now |
DISTI #
75020756
|
RS | Extruded Heatsink, 320105B00000G | Boyd 320105B00000G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
320105B00000G
|
TME | Heatsink: extruded, round, TO5, L: 12.7mm, W: 12.7mm, H: 6.35mm Min Qty: 1000 | 0 |
|
$2.3400 | RFQ |
DISTI #
1580356
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4563 / $2.1183 | Buy Now |
DISTI #
1580356
|
Farnell | RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$1.8591 | Buy Now |
Part Details for 320105B00000G
320105B00000G CAD Models
320105B00000G Part Data Attributes
|
320105B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
320105B00000G
Boyd Corporation
Heat Sink, 63ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 6.35 mm | |
Thermal Resistance | 63 Ω | |
Thermal Support Device Type | HEAT SINK |