Part Details for 3201084 by Phoenix Contact
Overview of 3201084 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3201084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5692-ND
|
DigiKey | CONN FERRULE W TYPE 4AWG BROWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$0.9812 / $1.5500 | Buy Now |
DISTI #
651-3201084
|
Mouser Electronics | Terminals AI 25-16 BN RoHS: Compliant | 55 |
|
$0.9810 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 16 mm - length: 30 mm - color: brown RoHS: Compliant |
213 In Stock |
|
$0.9660 / $1.3630 | Buy Now |
DISTI #
000000000000187712
|
Sager | Terminals AI 25-16 BN Min Qty: 50 | 0 |
|
$1.2300 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 450 |
|
RFQ | |
DISTI #
2926158
|
Farnell | FERRULE, AI 25 -16 BN RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2688 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 16 mm - length: 30 mm - color: brown RoHS: Compliant |
213 In Stock |
|
$0.9660 / $1.3630 | Buy Now |