Part Details for 3201097 by Phoenix Contact
Overview of 3201097 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4384
|
Newark | Ai 1 - 8 Ye |Phoenix Contact 3201097 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2165-ND
|
DigiKey | CONN FERRULE DIN 18AWG YELLOW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17371 In Stock |
|
$0.1187 / $0.2000 | Buy Now |
DISTI #
651-3201097
|
Mouser Electronics | Terminals AI 1 -8 YE FERRULE RoHS: Compliant | 5879 |
|
$0.1190 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: yellow RoHS: Compliant |
8978 In Stock 47500 Factory Stock |
|
$0.1135 / $0.1643 | Buy Now |
DISTI #
3201097
|
TTI | Terminals AI 1 -8 YE FERRULE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 6100 In Stock |
|
$0.1180 / $0.1530 | Buy Now |
DISTI #
000000000000053185
|
Sager | Terminals AI 1 -8 YE FERRULE Min Qty: 100 | 0 |
|
$0.1493 / $0.1741 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 900 |
|
RFQ | |
DISTI #
2926100
|
Farnell | FERRULE, AI 1 - 8 YE RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1570 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 14 mm - color: yellow RoHS: Compliant |
8978 In Stock 47500 Factory Stock |
|
$0.1135 / $0.1643 | Buy Now |
Part Details for 3201097
3201097 CAD Models
3201097 Part Data Attributes
|
3201097
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201097
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |