Part Details for 3201495 by Phoenix Contact
Overview of 3201495 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3201495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3201495-ND
|
DigiKey | CONN FERRULE DIN 2AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.8879 / $2.7300 | Buy Now |
DISTI #
651-3201495
|
Mouser Electronics | Terminals AI 35 -18 RD RoHS: Compliant | 58 |
|
$1.8800 / $2.5700 | Buy Now |
DISTI #
V36:1790_10605690
|
Arrow Electronics | Ferrules Terminal 2AWG Electrolytic Copper Red 32mm Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2202 | Americas - 500 |
|
$1.6450 / $1.8920 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 18 mm - length: 32 mm - color: red RoHS: Compliant |
150 In Stock |
|
$2.0400 / $2.9200 | Buy Now |
DISTI #
3201495
|
TTI | Terminals AI 35 -18 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.7500 / $1.9100 | Buy Now |
DISTI #
000000000000187724
|
Sager | Terminals AI 35 -18 RD Min Qty: 50 | 0 |
|
$2.1700 / $2.4300 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1200 |
|
RFQ | |
DISTI #
2926163
|
Farnell | FERRULE, AI 35 -18 RD RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4854 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 18 mm - length: 32 mm - color: red RoHS: Compliant |
150 In Stock |
|
$2.0400 / $2.9200 | Buy Now |
|
Neutron USA | Ferrule, sleeve length:18 mm, length: 32 mm, red, AI 35 -18 RD | 50 |
|
$59.9900 | Buy Now |
Part Details for 3201495
3201495 CAD Models
3201495 Part Data Attributes:
|
3201495
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201495
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 3201495 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |