Part Details for 32017BD by Thomas & Betts
Overview of 32017BD by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32017BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H5283
|
Newark | Locktite Cu Double Brl Lug 500-750 |Abb Thomas & Betts 32017BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$794.1400 / $862.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.2300 / $525.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$496.2300 / $525.2200 | Buy Now |
Part Details for 32017BD
32017BD CAD Models
32017BD Part Data Attributes
|
32017BD
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
32017BD
Thomas & Betts
Ring Terminal, 484mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 484 mm2 | |
Wire Gauge | 500 AWG |