Part Details for 3202465 by Phoenix Contact
Overview of 3202465 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3202465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4426
|
Newark | A 0 25- 5 |Phoenix Contact 3202465 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15262-ND
|
DigiKey | CONN FERRULE DIN 24AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1034 In Stock |
|
$0.1683 / $0.2800 | Buy Now |
DISTI #
651-3202465
|
Mouser Electronics | Terminal Block Tools & Accessories A 0.25- 5 RoHS: Compliant | 1405 |
|
$0.1680 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 5 mm - color: silver RoHS: Compliant |
1000 In Stock |
|
$0.1402 / $0.1695 | Buy Now |
DISTI #
3202465
|
TTI | Terminal Block Tools & Accessories A 0.25- 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1450 / $0.1810 | Buy Now |
DISTI #
000000000002966132
|
Sager | Terminal Block Tools & Accessories A 0.25- 5 Min Qty: 1000 | 0 |
|
$0.1760 / $0.1971 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2200 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 5 mm - color: silver RoHS: Compliant |
1000 In Stock |
|
$0.1402 / $0.1695 | Buy Now |
Part Details for 3202465
3202465 CAD Models
3202465 Part Data Attributes
|
3202465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3202465
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |