Part Details for 320263 by TE Connectivity
Overview of 320263 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 320263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2869
|
Newark | Terminals Term Pg Hk 16-14 8 |Amp Te Connectivity 320263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
14C8087
|
Newark | Terminal,pg Hk 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 320263 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 | Buy Now |
DISTI #
320263-ND
|
DigiKey | CONN RING HOOK 14-16AWG #8 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
320263
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320263) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
571-320263
|
Mouser Electronics | Terminals TERM PG HK 16-14 8 RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
DISTI #
70042374
|
RS | TERMINAL, PIDG TFL R 12-10 1/4 | TE Connectivity 320263 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3930 | Buy Now |
DISTI #
AMP320263
|
Heilind Electronics | TERMINAL,PG HK 16-14 8 | Americas - 0 in Stock |
|
$0.4833 / $0.4975 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG HK 16-14 8 RoHS: Compliant | 0 |
|
$0.4138 / $0.8667 | Buy Now |
DISTI #
320263
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320263) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4200 / $0.4600 | Buy Now |
Part Details for 320263
320263 CAD Models
320263 Part Data Attributes
|
320263
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320263
TE Connectivity
TERMINAL,PG HK 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |