There are no models available for this part yet.
Overview of 3202928 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for 3202928 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3202928-ND
|
DigiKey | CONN FERRULE 16AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
846 In Stock |
|
$0.1200 | Buy Now | |
DISTI #
651-3202928
|
Mouser Electronics | Terminals AI 1 5 - 8 RD-1000 RoHS: Compliant | 34 |
|
$0.1200 | Buy Now | |
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: red RoHS: Compliant | 0 |
|
$0.1134 / $0.1385 | Buy Now | ||
DISTI #
000000000005240442
|
Sager | Terminals AI 1 5 - 8 RD-1000 Min Qty: 1000 | 0 |
|
$0.1415 / $0.1584 | Buy Now | |
Dynamic Solutions GmbH | Ferrule | 1300 |
|
RFQ | |||
Master Electronics | Ferrule - sleeve length: 8 mm - length: 14 mm - color: red RoHS: Compliant | 0 |
|
$0.1134 / $0.1385 | Buy Now |
CAD Models for 3202928 by Phoenix Contact
Part Data Attributes for 3202928 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|