Part Details for 3203066 (ALTERNATE: AI 0 34- 8 TQ) by Phoenix Contact
Overview of 3203066 (ALTERNATE: AI 0 34- 8 TQ) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3203066 (ALTERNATE: AI 0 34- 8 TQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171981
|
RS | Ferrule 12.5 mm 0.8 mm Dia Plastic Turquoise AI Series | Phoenix Contact 3203066 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 16476 |
|
$0.2950 / $0.4100 | Buy Now |