-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2113
|
Newark | Ferrule, Ai 0,34- 8 Tq Rohs Compliant: Yes |Phoenix Contact 3203066 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.0750 / $0.1030 | Buy Now |
DISTI #
16X4462
|
Newark | Ai 0 34- 8 Tq |Phoenix Contact 3203066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2160-ND
|
DigiKey | CONN FERRULE 22AWG TURQUOISE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
138835 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
651-3203066
|
Mouser Electronics | Terminals AIO 34-8TQ RoHS: Compliant | 111321 |
|
$0.2500 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise RoHS: Compliant |
15078 In Stock 39400 Factory Stock |
|
$0.2361 / $0.3459 | Buy Now |
|
Quest Components | 52 |
|
$0.4200 / $0.8400 | Buy Now | |
DISTI #
3203066
|
TTI | Terminals AIO 34-8TQ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 39600 In Stock |
|
$0.2420 / $0.3150 | Buy Now |
DISTI #
000000000001215883
|
Sager | Terminals AIO 34-8TQ Min Qty: 1 | 2991 |
|
$0.2500 / $0.3500 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2200 |
|
RFQ | |
DISTI #
2926072
|
element14 Asia-Pacific | FERRULE, AI 0,34- 8 TQ RoHS: Compliant Min Qty: 100 Container: Each | 200 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3203066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3203066
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |