Part Details for 3203150 by Phoenix Contact
Overview of 3203150 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3203150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15268-ND
|
DigiKey | CONN FERRULE 20AWG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$0.2813 / $0.4700 | Buy Now |
DISTI #
651-3203150
|
Mouser Electronics | Terminals AI 0,5-10 WH-GB RoHS: Compliant | 620 |
|
$0.2810 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white RoHS: Compliant |
2500 In Stock 600 Factory Stock |
|
$0.3405 / $0.6884 | Buy Now |
DISTI #
3203150
|
TTI | Terminals AI 0,5-10 WH-GB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3040 / $0.3850 | Buy Now |
DISTI #
000000000003670768
|
Sager | Terminals AI 0,5-10 WH-GB Min Qty: 100 | 0 |
|
$0.3535 / $0.4125 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1500 |
|
RFQ | |
|
Master Electronics | Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white RoHS: Compliant |
2500 In Stock 600 Factory Stock |
|
$0.3405 / $0.6884 | Buy Now |
Part Details for 3203150
3203150 CAD Models
3203150 Part Data Attributes
|
3203150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3203150
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |