-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6949
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320552 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2842 |
|
$0.1890 / $0.3220 | Buy Now |
DISTI #
95M2215
|
Newark | Ring Tongue Terminal, Pidg Series, 10, M5, 16 Awg, 1.42 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320552 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.4000 | Buy Now |
DISTI #
A27243-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3663 In Stock |
|
$0.1675 / $0.3600 | Buy Now |
DISTI #
320552
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 320552) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$0.1689 / $0.1849 | Buy Now |
DISTI #
66H6949
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 66H6949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 5517 Partner Stock |
|
$0.2160 / $0.3020 | Buy Now |
DISTI #
571-320552
|
Mouser Electronics | Terminals PIDG RING TERM RED RoHS: Compliant | 12153 |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
70085069
|
RS | Terminal Ring Tongue, 22-16 AWG, Mil 10, Straight Closed Barrel, PIDG Series | TE Connectivity 320552 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 545 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1630 / $0.1930 | Buy Now |
DISTI #
AMP320552
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 18361 in Stock |
|
$0.2000 / $0.2529 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant |
20000 In Stock 10000 On Order 11000 Factory Stock |
|
$0.1605 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320552
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320552
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |