Part Details for 320563 by TE Connectivity
Results Overview of 320563 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
320563 Information
320563 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 320563
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20C9108
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320563 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17558 |
|
$0.2290 / $0.4300 | Buy Now |
|
DISTI #
06WX0255
|
Newark | Crimp Terminal, Ring, 6Mm, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide), Svhc:No Svhcrohs Compliant: Yes |Amp Te Connectivity 320563 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.3880 | Buy Now |
|
DISTI #
320563
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 320563) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 6811038 Factory Stock |
|
$0.1800 / $0.2280 | Buy Now |
|
DISTI #
20C9108
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 20C9108) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17832 Partner Stock |
|
$0.2350 / $0.4300 | Buy Now |
|
DISTI #
70085103
|
RS | TERMINAL RING TONGUE TERMINAL,16-14AWG, 1/4 STRAIGHT CLOSED BARREL PIDG SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5898 |
|
$0.3380 / $0.4690 | Buy Now |
|
DISTI #
AMP320563
|
Heilind Electronics | TERMINAL,PIDG R 16-14 1/4 MS25036-154, CLASS 1 | Americas - 37043 in Stock30000 On Order |
|
$0.2000 / $0.2526 | Buy Now |
|
DISTI #
320563
|
TME | Tip: ring, M6, Ø: 6.35mm, 1.25÷2mm2, crimped, for cable, insulated Min Qty: 1 | 2910 |
|
$0.2800 / $0.4200 | Buy Now |
|
DISTI #
AMP320563
|
Interstate Connecting Components | TERMINAL,PIDG R 16-14 1/4 MS25036-154, CLASS 1 | 61745000 On Order |
|
$0.2000 / $0.2526 | Buy Now |
|
|
Powell Electronics | TERMINAL,PIDG R 16-14 1/4 Min Qty: 1 | 3661 |
|
$0.2148 / $0.2426 | Buy Now |
|
DISTI #
000000000000667054
|
Sager | Terminals RING 16-14AWG 1/4 Min Qty: 1 | 0 |
|
$0.1946 / $0.2323 | Buy Now |
US Tariff Estimator: 320563 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 320563
320563 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
320563 Part Data Attributes
|
|
320563
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320563
TE Connectivity
Ring Terminal, 2mm2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Nylon | |
| Number of Ways | 1 | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 2 Mm2 | |
| Wire Gauge | 14 Awg |
Alternate Parts for 320563
This table gives cross-reference parts and alternative options found for 320563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 320571 | TE Connectivity | $0.3325 | Ring Terminal, 1.42mm2 | 320563 vs 320571 |
| 7-1377173-5 | TE Connectivity | $0.7342 | Ring Terminal, 2mm2 | 320563 vs 7-1377173-5 |
| PN14-14R-C | Panduit Corp | $1.6139 | Ring Terminal | 320563 vs PN14-14R-C |
| 8-321045-1 | TE Connectivity | $14.0969 | Ring Terminal, 2mm2 | 320563 vs 8-321045-1 |
| 8-31894-5 | TE Connectivity | $51.6176 | PIDG R 22-16COMM 22-18 MIL 1/4 | 320563 vs 8-31894-5 |
| BACT12AC50 | TE Connectivity | Check for Price | Ring Terminal, 1.42mm2 | 320563 vs BACT12AC50 |
| 190730077 | Molex | Check for Price | Ring Terminal, 2.5mm2, | 320563 vs 190730077 |
| 35626 | TE's AMP | Check for Price | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 320563 vs 35626 |
| 9-1377172-9 | TE Connectivity | Check for Price | Ring Terminal, 1.42mm2 | 320563 vs 9-1377172-9 |
| 0190730076 | Molex | Check for Price | Ring Terminal, 2mm2, ROHS COMPLIANT | 320563 vs 0190730076 |
320563 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and environmental conditions to determine the optimal torque value.
-
Yes, the 320563 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection. Consult TE Connectivity's vibration testing standards and guidelines for specific requirements.
-
The operating temperature range for the 320563 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential thermal stress on the connector.
-
The 320563 connector is designed to withstand harsh environments, but it's crucial to consult TE Connectivity's environmental testing standards and guidelines for specific requirements. Additionally, consider applying protective coatings or seals to ensure the connector's reliability in extreme conditions.
-
The recommended wire size for the 320563 connector is 24-20 AWG (0.25-0.5 mm²). However, it's essential to consult the specific application requirements and wire type (e.g., copper, aluminum, or tin-plated) to ensure compatibility and optimal performance.