There are no models available for this part yet.
Overview of 32057 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-057LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Header. |
Price & Stock for 32057 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69H8987
|
Newark | Terminal, pidg Spd 16-14 10 |Amp Te Connectivity 32057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.6340 | Buy Now | |
DISTI #
A27520-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
95 In Stock |
|
$0.3490 / $0.6100 | Buy Now | |
DISTI #
32057
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.78mm Tin Loose Piece - Bag (Alt: 32057) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bag | 1000 Factory Stock |
|
$0.3140 / $0.3439 | Buy Now | |
DISTI #
571-32057
|
Mouser Electronics | Terminals SPADE 16-14 AWG #10 RoHS: Compliant | 4953 |
|
$0.3410 / $0.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2940 | Buy Now | ||
DISTI #
AMP32057
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 10 | Americas - 0 in Stock |
|
$0.3533 / $0.3719 | Buy Now | |
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 10 RoHS: Compliant |
11399 In Stock |
|
$0.3020 / $0.5439 | Buy Now | ||
DISTI #
32057
|
TTI | Terminals SPADE 16-14 AWG #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3030 | Buy Now | |
DISTI #
AMP32057
|
Interstate Connecting Components | TERMINAL,PIDG SPD 16-14 10 | 0 |
|
$0.3533 / $0.3719 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7567 |
|
RFQ |
CAD Models for 32057 by TE Connectivity
Part Data Attributes for 32057 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
16 AWG
|