Part Details for 3206241 by Phoenix Contact
Overview of 3206241 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3206241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15270-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-24AWG Min Qty: 50 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$10.1008 | Buy Now |
DISTI #
651-3206241
|
Mouser Electronics | DIN Rail Terminal Blocks QTTCB 1.5-DIO/O-U RoHS: Compliant | 46 |
|
$9.8700 / $12.1400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.8900 / $13.3300 | Buy Now |
DISTI #
3206241
|
TTI | DIN Rail Terminal Blocks QTTCB 1.5-DIO/O-U RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.3700 / $10.1500 | Buy Now |
DISTI #
000000000002143833
|
Sager | DIN Rail Terminal Blocks QTTCB 1.5-DIO/O-U Min Qty: 50 | 0 |
|
$12.1600 / $12.6100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.8900 / $13.3300 | Buy Now |
Part Details for 3206241
3206241 CAD Models
3206241 Part Data Attributes
|
3206241
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206241
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |