-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6961
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Connector Type:Ring Tongue, Contact Material:Copper, Contact Plating:Tin, Insulator Color:Black, Yellow, Series:Pidg, Stud Size:#8, Termination Method:Crimp, Wire Size (Awg):16Awg To 14Awg Rohs Compliant: Yes |Amp Te Connectivity 320627 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 | Buy Now |
DISTI #
A09035-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5145 / $0.9000 | Buy Now |
DISTI #
320627
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 26.56mm 8.71mm Tin Loose Piece - Bulk (Alt: 320627) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4719 / $0.5169 | Buy Now |
DISTI #
571-320627
|
Mouser Electronics | Terminals PIDG RNG Y/B 16-14 8 RoHS: Compliant | 9719 |
|
$0.5140 / $0.7100 | Buy Now |
DISTI #
70086077
|
RS | Terminal PIDG Ring Tounge Closed Barrel 16-14 HD M4 | TE Connectivity 320627 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4410 | Buy Now |
DISTI #
AMP320627
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 8 | Americas - 18189 in Stock |
|
$0.5590 / $0.7067 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 8 RoHS: Compliant |
4500 In Stock |
|
$0.4494 / $0.6668 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RING TERMINAL, 2MM2 | 253 |
|
$0.3570 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320627
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320627
TE Connectivity
TERMINAL,PIDG R 16-14HD 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |