Part Details for 320629 by TE Connectivity
Overview of 320629 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3305
|
Newark | Pidg Rect 22-16Comm 22-18Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 320629 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.6140 | Buy Now |
DISTI #
320629-ND
|
DigiKey | CONN TERM RECT 16-22 AWG #6 Min Qty: 1000 Lead time: 32 Weeks Container: Bulk |
1537 In Stock |
|
$0.6642 | Buy Now |
DISTI #
320629
|
Avnet Americas | Rectangular Tongue Terminal 16-22AWG 21.49mm 6.35mm Tin Loose Piece - Bulk (Alt: 320629) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5251 / $0.5929 | Buy Now |
DISTI #
571-320629
|
Mouser Electronics | Terminals NYL-RING 22-16 RED #6 M3.5+ RoHS: Compliant | 1180 |
|
$0.5430 / $1.0200 | Buy Now |
DISTI #
71995477
|
RS | PIDG, Rect 22-16Comm 22-18Mil 6 | TE Connectivity 320629 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4990 | Buy Now |
DISTI #
AMP320629
|
Heilind Electronics | PIDG RECT 22-16COMM 22-18MIL 6 | Americas - 0 in Stock |
|
$0.5586 / $0.6515 | Buy Now |
|
Onlinecomponents.com | PIDG RECT 22-16COMM 22-18MIL 6 RoHS: Compliant |
5982 In Stock |
|
$0.5220 / $0.8300 | Buy Now |
DISTI #
70316260
|
Verical | Rectangular Tongue Terminal 16-22AWG Copper Red 21.49mm Tin Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1322 | Americas - 5025 |
|
$0.7276 / $1.1308 | Buy Now |
DISTI #
61375167
|
Verical | Rectangular Tongue Terminal 16-22AWG Copper Red 21.49mm Tin Box RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 941 |
|
$0.7200 / $0.8200 | Buy Now |
Part Details for 320629
320629 CAD Models
320629 Part Data Attributes
|
320629
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320629
TE Connectivity
PIDG RECT 22-16COMM 22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 320629
This table gives cross-reference parts and alternative options found for 320629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152879 | 18-16 PIDG R/T 1/4" STUD ORANG | TE Connectivity | 320629 vs 152879 |
325148 | PIDG RECT 22-16COMM 22-18MIL 2 | TE Connectivity | 320629 vs 325148 |
34541 | Fork Terminal, 1.65mm2 | TE Connectivity | 320629 vs 34541 |