Part Details for 3206322 by Phoenix Contact
Overview of 3206322 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3206322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15271-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8525 / $1.2300 | Buy Now |
DISTI #
651-3206322
|
Mouser Electronics | Terminal Block Tools & Accessories D-QTC 1.5/1P RoHS: Compliant | 49 |
|
$0.8520 / $1.3200 | Buy Now |
DISTI #
V99:2348_10623423
|
Arrow Electronics | Connector Accessories End Cover Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1719 | Americas - 92 |
|
$0.0211 / $0.0833 | Buy Now |
|
Onlinecomponents.com | End cover - length: 53.5 mm - width: 2.2 mm - height: 39.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.8690 / $1.2680 | Buy Now |
DISTI #
3206322
|
TTI | Terminal Block Tools & Accessories D-QTC 1.5/1P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8800 / $1.0800 | Buy Now |
DISTI #
000000000001170741
|
Sager | Terminal Block Tools & Accessories D-QTC 1.5/1P Min Qty: 50 | 0 |
|
$1.0700 / $1.2500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ | |
|
Master Electronics | End cover - length: 53.5 mm - width: 2.2 mm - height: 39.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.8690 / $1.2680 | Buy Now |
Part Details for 3206322
3206322 CAD Models
3206322 Part Data Attributes:
|
3206322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206322
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |