Part Details for 3207 A/C3 by SKF
Overview of 3207 A/C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board | |
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
51760-10903207ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 3207 A/C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73219485
|
RS | Angular Contact Ball Bearing, Double Row | SKF 3207 A/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$74.6900 / $82.9800 | Buy Now |