Part Details for 3208 by Heyco
Overview of 3208 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3208-ND
|
DigiKey | CABLE GRIP 2.9-6.35MM PG7 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1477 In Stock |
|
$0.6371 / $1.2700 | Buy Now |
DISTI #
836-3208
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .114" - .25" CABLE PG HUB GRAY RoHS: Compliant | 1609 |
|
$0.6370 / $1.0100 | Buy Now |
DISTI #
72068415
|
RS | Liquidtight Cordgrip, PG7, Range 0.114-0.250 in, Nylon, Gray, 35 Series | Heyco 3208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1963 |
|
$1.0700 / $1.2700 | Buy Now |
|
Future Electronics | Gray LTF 7 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.6250 | Buy Now |
DISTI #
HEY3208
|
Heilind Electronics | LTF 7 GRAYW/3166 NUT | Americas - 1222 in Stock |
|
$0.6276 / $0.7532 | Buy Now |
|
Onlinecomponents.com | LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips |
2000 In Stock |
|
$0.4927 / $0.8281 | Buy Now |
|
Quest Components | 868 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
HEY3208
|
Interstate Connecting Components | LTF 7 GRAYW/3166 NUT | 366 |
|
$0.6276 / $0.7532 | Buy Now |
DISTI #
HEY3208
|
DB Roberts | LTF 7 GRAYW/3166 NUT | 0 |
|
RFQ | |
|
Master Electronics | LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips |
2000 In Stock |
|
$0.4927 / $0.8281 | Buy Now |
Part Details for 3208
3208 CAD Models
3208 Part Data Attributes
|
3208
Heyco
Buy Now
|
Compare Parts:
3208
Heyco
|
Samacsys Manufacturer | Heyco |