Part Details for 3208 by Keystone Electronics Corp
Overview of 3208 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1688
|
Newark | Internal Diameter:-, External Diameter:-, Fastener Material:-, Thread Size - Metric:-, Fastener Plating:-, Product Range:- Rohs Compliant: Yes |Keystone 3208 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
36-3208-ND
|
DigiKey | WASHER FLAT #10 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
835 In Stock |
|
$0.0365 / $0.1000 | Buy Now |
DISTI #
534-3208
|
Mouser Electronics | Washers WSHR FIBR#10 .375"OD RoHS: Compliant | 22173 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70914523
|
RS | Washer, Flat, .196 ID, .375 OD, .062 Thick, Fibre | Keystone Electronics 3208 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0420 | RFQ |
|
Future Electronics | Black Flat Fiber Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0353 / $0.0407 | Buy Now |
DISTI #
KEY3208
|
Heilind Electronics | Americas - 75 in Stock |
|
$0.0300 | Buy Now | |
DISTI #
KEYS3208
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0406 / $0.0522 | RFQ |
DISTI #
KEY3208
|
Interstate Connecting Components | 25 |
|
$0.0300 | Buy Now | |
DISTI #
000000000000033180
|
Sager | Screws & Fasteners WSHR FIBR#10 .375OD Min Qty: 1000 | 0 |
|
$0.0276 / $0.0300 | Buy Now |
DISTI #
KEY3208
|
DB Roberts | 536 |
|
$0.0300 | Buy Now |
Part Details for 3208
3208 CAD Models
3208 Part Data Attributes
|
3208
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3208
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |