Part Details for 3208126 by Phoenix Contact
Overview of 3208126 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4550
|
Newark | |Phoenix Contact 3208126 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9621-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1595 In Stock |
|
$1.1619 / $1.6700 | Buy Now |
DISTI #
651-3208126
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S BU RoHS: Compliant | 460 |
|
$1.1600 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
3208126
|
TTI | DIN Rail Terminal Blocks PT 1,5/S BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
000000000003670777
|
Sager | DIN Rail Terminal Blocks PT 1,5/S BU Min Qty: 1 | 0 |
|
$1.4600 / $1.7100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
DISTI #
2923746
|
Farnell | FEED-THROUGH TERMINAL BLOCK, PT 1,5/S BU RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 42 |
|
$0.7279 / $0.9023 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$1.1400 / $1.6100 | Buy Now |
Part Details for 3208126
3208126 CAD Models
3208126 Part Data Attributes:
|
3208126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208126
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: IEC; LR; UL; VDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; CB; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 3208126
This table gives cross-reference parts and alternative options found for 3208126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3208126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT1,5/S/1P | Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3208126 vs PT1,5/S/1P |