-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS RECT 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2907
|
Newark | Terminals Terminal Solis Rect 16-14 8 |Amp Te Connectivity 320815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6300 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
17H7071
|
Newark | Terminal,solis Rect 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 320815 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $0.9450 | Buy Now |
DISTI #
A127624-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
650 In Stock |
|
$0.8144 / $1.4600 | Buy Now |
DISTI #
320815
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320815) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-320815
|
Mouser Electronics | Terminals TERMINAL SOLIS RECT 16-14 8 RoHS: Compliant | 0 |
|
$0.8520 / $0.9360 | Order Now |
DISTI #
72016653
|
RS | Terminal, inal, Solis Rect 16-14 6 | TE Connectivity 320815 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
|
Onlinecomponents.com | TERMINAL,SOLIS RECT 16-14 6 RoHS: Compliant |
7225 In Stock |
|
$0.8820 / $2.1060 | Buy Now |
DISTI #
320815
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320815) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
320815
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320815) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 320815
|
PEI Genesis | Ring Terminal, 2.62mm2 | 7300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320815
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320815
TE Connectivity
TERMINAL,SOLIS RECT 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 320815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 320815 vs 60546-1 |
63872-1 | TERM RING IS 18-14 12 030BR | TE Connectivity | 320815 vs 63872-1 |
322376 | DIAMOND GRIP 16-14 HR R 1/4 | TE Connectivity | 320815 vs 322376 |
34830 | TERMINAL,BUDG R 16-14HD | TE Connectivity | 320815 vs 34830 |
173637-1 | RT .15 DIA TERMINAL 18-14 AWG TPBR | TE Connectivity | 320815 vs 173637-1 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 320815 vs 61142-2 |
322344 | DIAMOND GRIP 16-14 HT R 3/8 | TE Connectivity | 320815 vs 322344 |
2178506-3 | Ring Terminal, 2mm2 | TE Connectivity | 320815 vs 2178506-3 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 320815 vs 2-322375-1 |
40593 | RING 18-14 6 .020 TPBR | TE Connectivity | 320815 vs 40593 |