Part Details for 3208158 by Phoenix Contact
Overview of 3208158 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3208158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208158-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9620 | Buy Now |
DISTI #
651-3208158
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-TWIN WH RoHS: Compliant | 1 |
|
$1.9200 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
000000000005578099
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-TWIN WH Min Qty: 50 | 0 |
|
$1.8800 / $2.2000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5100 / $1.9700 | Buy Now |
Part Details for 3208158
3208158 CAD Models
3208158 Part Data Attributes:
|
3208158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208158
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |