Part Details for 3208159 (ALTERNATE: PT 1 5/S-TWIN YE) by Phoenix Contact
Overview of 3208159 (ALTERNATE: PT 1 5/S-TWIN YE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208159 (ALTERNATE: PT 1 5/S-TWIN YE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321485
|
RS | Connector, terminal block, Feed Through, 3 position, 500V, 15A, Push In | Phoenix Contact 3208159 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | RFQ |