Part Details for 3208208 by Phoenix Contact
Overview of 3208208 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3208208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4562
|
Newark | Pt 1 5/S-Quattro Bu |Phoenix Contact 3208208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9811-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1930 In Stock |
|
$1.5950 / $2.3000 | Buy Now |
DISTI #
651-3208208
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-QUATTRO BU RoHS: Compliant | 1002 |
|
$1.5900 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
70 In Stock 238 Factory Stock |
|
$1.5200 / $1.9900 | Buy Now |
DISTI #
3208208
|
TTI | DIN Rail Terminal Blocks PT 1,5/S-QUATTRO BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
PT1.5/SQUATTROBU
|
TME | Splice terminal: rail, 0.14÷1.5mm2, ways: 1, terminals: 4, blue Min Qty: 1 | 80 |
|
$0.9700 / $1.2500 | Buy Now |
DISTI #
000000000003670785
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-QUATTRO BU Min Qty: 1 | 0 |
|
$2.0000 / $2.3400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 960 |
|
RFQ | |
DISTI #
2923757
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.8315 | Buy Now |
DISTI #
2923757
|
Farnell | TERMINAL BLOCK, PT 1,5/S-QUATTRO BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2336 | Buy Now |
Part Details for 3208208
3208208 CAD Models
3208208 Part Data Attributes
|
3208208
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208208
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: IEC; LR; UL; VDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; CB; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |