Part Details for 320822 by TE Connectivity
Overview of 320822 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
320822-ND
|
DigiKey | CONN TERM RECT 10-12 AWG #1/4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
320822
|
Avnet Americas | BUDGET RECT 12-10 1/4 - Boxed Product (Development Kits) (Alt: 320822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
320822
|
Avnet Americas | BUDGET RECT 12-10 1/4 - Boxed Product (Development Kits) (Alt: 320822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
320822
|
Avnet Americas | BUDGET RECT 12-10 1/4 - Boxed Product (Development Kits) (Alt: 320822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ |
Part Details for 320822
320822 CAD Models
320822 Part Data Attributes
|
320822
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320822
TE Connectivity
6.64mm2, COPPER ALLOY, TIN (100) FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |