Part Details for 320853 by TE Connectivity
Overview of 320853 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 320853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2909
|
Newark | Terminals Spade Flanged 16-14 Awg |Amp Te Connectivity 320853 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.1680 / $0.3700 | Buy Now |
DISTI #
18R3288
|
Newark | Terminal,budg Spd 16-14 8 |Amp Te Connectivity 320853 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
320853-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1176 | Buy Now |
DISTI #
320853
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320853) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1244 | Buy Now |
DISTI #
571-320853
|
Mouser Electronics | Terminals SPADE FLANGED 16-14 AWG RoHS: Compliant | 19491 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
72016605
|
RS | Terminal, inal, Budg Spd 16-14 8 | TE Connectivity 320853 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1105 | Buy Now |
DISTI #
AMP320853
|
Heilind Electronics | TERMINAL,BUDG SPD 16-14 8 | Americas - 0 in Stock |
|
$0.1278 / $0.1401 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPD 16-14 8 RoHS: Compliant |
15009 In Stock |
|
$0.1124 / $0.1729 | Buy Now |
DISTI #
320853
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320853) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1244 | Buy Now |
Part Details for 320853
320853 CAD Models
320853 Part Data Attributes
|
320853
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320853
TE Connectivity
TERMINAL,BUDG SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |