Part Details for 320854 by TE Connectivity
Overview of 320854 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 320854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3289
|
Newark | Terminal,budg Spd Flg 16-14 10 |Amp Te Connectivity 320854 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
320854-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1494 | Buy Now |
DISTI #
320854
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320854) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1198 / $0.1353 | Buy Now |
DISTI #
571-320854
|
Mouser Electronics | Terminals SPADE FLANGED 16-14 AWG RoHS: Compliant | 0 |
|
$0.1490 / $0.3600 | Order Now |
DISTI #
72016834
|
RS | Terminal, inal, Budg Spd Flg 16-14 10 | TE Connectivity 320854 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1138 | Buy Now |
DISTI #
AMP320854
|
Heilind Electronics | TERMINAL,BUDG SPD FLG 16-14 10 | Americas - 0 in Stock |
|
$0.1278 / $0.1487 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPD FLG 16-14 10 RoHS: Compliant | 0 |
|
$0.1137 / $0.1643 | Buy Now |
|
Quest Components | 720 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
320854
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320854) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1198 / $0.1353 | Buy Now |
Part Details for 320854
320854 CAD Models
320854 Part Data Attributes
|
320854
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320854
TE Connectivity
TERMINAL,BUDG SPD FLG 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |