-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2910
|
Newark | Terminals Solistrnd Spd Flg 16-14 Sz 6 |Amp Te Connectivity 320855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.3070 / $0.4060 | Buy Now |
DISTI #
A09008-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3 In Stock |
|
$0.2189 / $0.3900 | Buy Now |
DISTI #
320855
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece - Bulk (Alt: 320855) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1692 | Buy Now |
DISTI #
571-320855
|
Mouser Electronics | Terminals SOLISTRND SPD FLG 16-14 SZ 6 RoHS: Compliant | 15586 |
|
$0.1950 / $0.3200 | Buy Now |
DISTI #
72016803
|
RS | Terminal, inal, Solis Spd Flg 16-14 6 | TE Connectivity 320855 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1503 | Buy Now |
DISTI #
AMP320855
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 16-14 6 | Americas - 0 in Stock |
|
$0.1850 / $0.1906 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 16-14 6 RoHS: Compliant |
666 In Stock |
|
$0.1607 / $0.2115 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 308 |
|
$0.2818 / $0.5635 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 4000 |
|
$0.1546 / $0.5945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320855
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320855
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |