-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2911
|
Newark | Terminal,solis Spd Flg 16-14 8 |Amp Te Connectivity 320856 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
A0942-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
804 In Stock |
|
$0.2202 / $0.3900 | Buy Now |
DISTI #
320856
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece - Bulk (Alt: 320856) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1692 | Buy Now |
DISTI #
571-320856
|
Mouser Electronics | Terminals FLANGE SPADE 16-14 8 RoHS: Compliant | 27616 |
|
$0.2200 / $0.3500 | Buy Now |
DISTI #
72016552
|
RS | Terminal, inal, Solis Spd Flg 16-14 8 | TE Connectivity 320856 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1503 | Buy Now |
DISTI #
AMP320856
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 16-14 8 | Americas - 0 in Stock |
|
$0.1850 / $0.1906 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal - Flanged - 8 Stud Size - 0.294" (7.47mm) Outer Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
20814 In Stock |
|
$0.1864 / $0.2249 | Buy Now |
|
Quest Components | 152 |
|
$1.0000 / $2.0000 | Buy Now | |
DISTI #
320856
|
TTI | Terminals FLANGE SPADE 16-14 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1970 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320856
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320856
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |