-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5397
|
Newark | Terminal, Spade Lug, 10,, Product Range:Solistrand Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 320857 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 19105 |
|
$0.2460 | Buy Now |
DISTI #
A09009-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3206 In Stock |
|
$0.1784 / $0.3800 | Buy Now |
DISTI #
320857
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece - Bulk (Alt: 320857) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1769 / $0.1998 | Buy Now |
DISTI #
571-320857
|
Mouser Electronics | Terminals SOLISTRND SPD FLG 16-14 RoHS: Compliant | 2925 |
|
$0.1870 / $0.4600 | Buy Now |
DISTI #
72016785
|
RS | Terminal, inal, Solis Spd Flg 16-14 | TE Connectivity 320857 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1679 | Buy Now |
DISTI #
AMP320857
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 16-14 | Americas - 0 in Stock |
|
$0.1850 / $0.2195 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 16-14 RoHS: Compliant |
19855 In Stock |
|
$0.2352 / $0.2693 | Buy Now |
DISTI #
320857
|
TTI | Terminals SOLISTRND SPD FLG 16-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1740 / $0.1890 | Buy Now |
DISTI #
320857
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece - Bulk (Alt: 320857) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1769 / $0.1998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320857
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320857
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |