-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5561
|
Newark | Terminal, Fork Tongue, #6, 14Awg, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320861 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10789 |
|
$0.2220 / $0.3740 | Buy Now |
DISTI #
74AJ9918
|
Newark | Crimp Terminal, Fork, #6, 14Awg, Blue Rohs Compliant: Yes |Amp Te Connectivity 320861 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.3900 | Buy Now |
DISTI #
A1076-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9997 In Stock |
|
$0.2203 / $0.3900 | Buy Now |
DISTI #
320861
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 18.72mm 6.2mm Tin Loose Piece - Bulk (Alt: 320861) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1857 / $0.2034 | Buy Now |
DISTI #
26Y5561
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 18.72mm 6.2mm Tin Loose Piece - Bulk (Alt: 26Y5561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 10789 Partner Stock |
|
$0.2640 / $0.3740 | Buy Now |
DISTI #
571-320861
|
Mouser Electronics | Terminals FLANGE SPADE 16-14 6 RoHS: Compliant | 9462 |
|
$0.2020 / $0.4100 | Buy Now |
DISTI #
70084142
|
RS | Terminal Spade Tongue, Flange Mount, 16-14AWG, Stud Size 6, Blue, Amp Series | TE Connectivity 320861 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 649 |
|
$0.3480 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1734 | Buy Now |
DISTI #
AMP320861
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 16-14 6 | Americas - 7290 in Stock15000 On Order |
|
$0.2200 / $0.2781 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 16-14 6 RoHS: Compliant |
12005 In Stock 30000 On Order |
|
$0.1767 / $0.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320861
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320861
TE Connectivity
TERMINAL,PIDG SPD FLG 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |