Part Details for 3208745 by Phoenix Contact
Overview of 3208745 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4579
|
Newark | Pt 10-Twin-Pe |Phoenix Contact 3208745 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12482-ND
|
DigiKey | CONN TERM BLK GROUND 6-20 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
155 In Stock |
|
$9.1988 / $13.2500 | Buy Now |
DISTI #
651-3208745
|
Mouser Electronics | DIN Rail Terminal Blocks PT 10-TWIN-PE RoHS: Compliant | 129 |
|
$9.7500 / $12.4500 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
75 In Stock 2156 Factory Stock |
|
$8.9700 / $11.5400 | Buy Now |
DISTI #
3208745
|
TTI | DIN Rail Terminal Blocks PT 10-TWIN-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.0100 | Buy Now |
DISTI #
PT10-TWIN-PE
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 3, push-in Min Qty: 1 | 40 |
|
$6.1100 / $7.8600 | Buy Now |
DISTI #
000000000003809799
|
Sager | DIN Rail Terminal Blocks PT 10-TWIN-PE Min Qty: 50 | 20 |
|
$11.5600 / $11.9900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
75 In Stock 2156 Factory Stock |
|
$8.9700 / $11.5400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT 10-TWIN-PE | 50 |
|
$69.7600 | Buy Now |
Part Details for 3208745
3208745 CAD Models
3208745 Part Data Attributes
|
3208745
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208745
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: EAC; DNVGL; IEC; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 57 A | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |