-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4595
|
Newark | Terminal, Ring Tongue, #4, Crimp, Red, C, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Amp Te Connectivity 320882 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$0.3310 / $0.4480 | Buy Now |
DISTI #
2266-320882-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
2442 In Stock |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
A27228-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2792 / $0.5800 | Buy Now |
DISTI #
320882
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 16.99mm 4.62mm Tin Loose Piece - Bulk (Alt: 320882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 631 |
|
$0.1507 | Buy Now |
DISTI #
571-320882
|
Mouser Electronics | Terminals PIDG R 22-16 COMM 22 RoHS: Compliant | 39433 |
|
$0.2830 / $0.5200 | Buy Now |
DISTI #
70085070
|
RS | Terminal Ring Tongue, 22-16AWG, MIL 4, Straight Closed Barrel, PIDG Series | TE Connectivity 320882 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 97 |
|
$0.3280 / $0.4900 | Buy Now |
|
Future Electronics | PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
AMP320882
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 4 | Americas - 292982 in Stock |
|
$0.3333 / $0.4214 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
4667 In Stock |
|
$0.2710 / $0.5266 | Buy Now |
|
Bristol Electronics | 244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320882
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320882
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |