Part Details for 3208943 by Phoenix Contact
Overview of 3208943 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7907
|
Newark | Fuse Modular Tb, 2Way, 10Awg, Black Rohs Compliant: Yes |Phoenix Contact 3208943 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$6.6900 / $10.2700 | Buy Now |
DISTI #
16X4583
|
Newark | |Phoenix Contact 3208943 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9624-ND
|
DigiKey | CONN TERM BLK DISCONN 10-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
3776 In Stock |
|
$7.4731 / $10.7600 | Buy Now |
DISTI #
651-3208943
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-FSI/F RoHS: Compliant | 639 |
|
$7.4700 / $10.7600 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 10 A - nom. voltage: 400 V - width: 6.2 mm - fuse type: Type F (miniature) - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
265 In Stock 2413 Factory Stock |
|
$8.4200 / $17.3100 | Buy Now |
DISTI #
80305917
|
Verical | Conn Fuse Modular Terminal Block 2 POS T DIN Rail 10A RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 265 |
|
$22.5030 | Buy Now |
DISTI #
3208943
|
TTI | DIN Rail Terminal Blocks PT 4-FSI/F RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2500 / $8.5600 | Buy Now |
DISTI #
000000000003670802
|
Sager | DIN Rail Terminal Blocks PT 4-FSI/F Min Qty: 1 | 16 |
|
$9.0800 / $10.9600 | Buy Now |
DISTI #
60P2587
|
Bürklin Elektronik | Fuse terminal block, 2 pole, 0.2-6.0 mm², 400 V, 10 A, 3208943 Min Qty: 1 | 42 |
|
$4.2883 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1700 |
|
RFQ |
Part Details for 3208943
3208943 CAD Models
3208943 Part Data Attributes:
|
3208943
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208943
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |