Part Details for 3209519 by Phoenix Contact
Overview of 3209519 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209519-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
183 In Stock |
|
$1.2719 / $1.8300 | Buy Now |
DISTI #
651-3209519
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 2,5 RoHS: Compliant | 27 |
|
$1.2700 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
000000000005578104
|
Sager | DIN Rail Terminal Blocks PTU 2,5 Min Qty: 50 | 0 |
|
$1.6000 / $1.8700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 980 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
Part Details for 3209519
3209519 CAD Models
3209519 Part Data Attributes
|
3209519
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209519
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |