Part Details for 3209520 by Phoenix Contact
Overview of 3209520 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209520-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6650 | Buy Now |
DISTI #
651-3209520
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 2,5 BU RoHS: Compliant | 0 |
|
$1.3600 / $1.8300 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.3000 / $1.8400 | Buy Now |
DISTI #
000000000005578105
|
Sager | DIN Rail Terminal Blocks PTU 2,5 BU Min Qty: 50 | 0 |
|
$1.6000 / $1.8700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |
DISTI #
2923986
|
Farnell | FEED-THROUGH TERMINAL BLOCK, PTU 2,5 BU RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$1.3555 | Buy Now |
|
Master Electronics | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.3000 / $1.8400 | Buy Now |
Part Details for 3209520
3209520 CAD Models
3209520 Part Data Attributes
|
3209520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209520
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |