Part Details for 3209522 by Phoenix Contact
Overview of 3209522 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209522-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
190 In Stock |
|
$0.6119 / $0.8800 | Buy Now |
DISTI #
651-3209522
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTU 2,5 RoHS: Compliant | 78 |
|
$0.7000 / $0.8800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 53.5 mm - width: 2.2 mm - height: 35.1 mm - color: gray | 0 |
|
$0.6320 / $0.8930 | Buy Now |
DISTI #
000000000005578107
|
Sager | Terminal Block Tools & Accessories D-PTU 2,5 Min Qty: 50 | 0 |
|
$0.7692 / $0.8974 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1300 |
|
RFQ | |
DISTI #
2922363
|
Farnell | END COVER, D-PTU 2,5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6162 | Buy Now |
|
Master Electronics | End cover - length: 53.5 mm - width: 2.2 mm - height: 35.1 mm - color: gray | 0 |
|
$0.6320 / $0.8930 | Buy Now |