-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4617
|
Newark | Pt 2 5 Bu |Phoenix Contact 3209523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.5290 | Buy Now |
DISTI #
277-3487-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Box |
56254 In Stock |
|
$1.3100 | Buy Now |
DISTI #
651-3209523
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2.5 BU RoHS: Compliant | 7475 |
|
$1.2800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
550 In Stock 20053 Factory Stock |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
3209523
|
TTI | DIN Rail Terminal Blocks PT 2.5 BU RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 201 In Stock |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
000000000003139966
|
Sager | DIN Rail Terminal Blocks PT 2.5 BU Min Qty: 1 | 4574 |
|
$1.4500 / $1.8200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
DISTI #
2706842
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 8764 |
|
$1.3662 / $1.9537 | Buy Now |
DISTI #
2706842
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8764 |
|
$0.8724 / $1.1068 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
550 In Stock 20053 Factory Stock |
|
$1.2200 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3209523
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209523
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |