Part Details for 3209531 by Phoenix Contact
Overview of 3209531 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3209531
|
Mouser Electronics | DIN Rail Terminal Blocks PTUD 6 RoHS: Compliant | 0 |
|
$6.0000 / $8.5200 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.8100 / $8.4400 | Buy Now |
DISTI #
000000000005578109
|
Sager | DIN Rail Terminal Blocks PTUD 6 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.8100 / $8.4400 | Buy Now |
Part Details for 3209531
3209531 CAD Models
3209531 Part Data Attributes
|
3209531
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209531
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |