-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3209549 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1928
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:28A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3209549 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1590 |
|
$1.7700 / $2.7600 | Buy Now |
DISTI #
PT2.5-TWIN
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 3, grey, PT Min Qty: 1 | 0 |
|
$1.1400 / $2.2000 | RFQ |
DISTI #
000000000003139968
|
Sager | DIN Rail Terminal Blocks PT 2.5-TWIN Min Qty: 1 | 32 |
|
$1.6900 / $1.9100 | Buy Now |
DISTI #
3209549
|
Avnet Abacus | PT 25TWIN PT25TWIN (Alt: 3209549) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
LCSC | Industrial terminal blocks | 28 |
|
$0.5433 / $0.5647 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT 2.5-TWIN | 50 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3209549
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209549
Phoenix Contact
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |