Part Details for 3209947 by Phoenix Contact
Overview of 3209947 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209947-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$8.2156 / $11.8300 | Buy Now |
DISTI #
651-3209947
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/ 9 RoHS: Compliant | 21 |
|
$8.6200 / $11.8200 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 9 - number of positions: 9 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.8 mm - height: 40.2 mm - color: gray RoHS: Compliant | 0 |
|
$8.5000 / $11.5700 | Buy Now |
DISTI #
3209947
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/ 9 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.1300 / $10.2900 | Buy Now |
DISTI #
000000000003479703
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/ 9 Min Qty: 25 | 0 |
|
$10.3300 / $11.5700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 740 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 9 - number of positions: 9 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.8 mm - height: 40.2 mm - color: gray RoHS: Compliant | 0 |
|
$8.5000 / $11.5700 | Buy Now |
Part Details for 3209947
3209947 CAD Models
3209947 Part Data Attributes
|
3209947
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209947
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |