Part Details for 320AA001B22 by Glenair Inc
Overview of 320AA001B22 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320AA001B22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9840
|
Newark | Connector |Glenair 320AA001B22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$210.5200 / $806.3100 | Buy Now |
DISTI #
3937-320AA001B22-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,297.5600 | Buy Now |
DISTI #
320AA001B22
|
Avnet Americas | Connector Accessories Right Angle Extender Backshell Standard Profile Rotatable Coupling Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 320AA001B22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$198.5210 / $895.8900 | Buy Now |
DISTI #
71087941
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 90° 22 Shell Size Olive Drab Cadmium Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$309.9375 | Buy Now |
DISTI #
77936071
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 90° 22 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$317.8846 / $765.7179 | Buy Now |
DISTI #
320AA001B22
|
Avnet Americas | Connector Accessories Right Angle Extender Backshell Standard Profile Rotatable Coupling Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 320AA001B22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$198.5210 / $895.8900 | Buy Now |
DISTI #
320AA001B22
|
Avnet Americas | Connector Accessories Right Angle Extender Backshell Standard Profile Rotatable Coupling Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 320AA001B22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$198.5210 / $895.8900 | Buy Now |
DISTI #
GLE320AA001B22
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$210.5190 / $921.4869 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3 |
|
$551.8000 / $918.8600 | Buy Now |
DISTI #
320AA001B22
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$155.9440 / $910.1450 | Buy Now RFQ |