Part Details for 320AL001M08 by Glenair Inc
Overview of 320AL001M08 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320AL001M08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9845
|
Newark | Connector |Glenair 320AL001M08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$176.7100 / $696.1900 | Buy Now |
DISTI #
3937-320AL001M08-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,119.5000 | Buy Now |
DISTI #
320AL001M08
|
Avnet Americas | ADAPTER - Bulk (Alt: 320AL001M08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$160.4784 / $773.5350 | Buy Now |
DISTI #
654-320AL001M08
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RC 90DEG RoHS: Compliant | 0 |
|
$275.7700 / $401.4400 | Order Now |
DISTI #
20032217
|
Verical | 320AL001M08 Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$149.7000 | Buy Now |
DISTI #
16721640
|
Verical | 320AL001M08 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$153.5385 / $661.1410 | Buy Now |
DISTI #
320AL001M08
|
Avnet Americas | ADAPTER - Bulk (Alt: 320AL001M08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$160.4784 / $773.5350 | Buy Now |
DISTI #
320AL001M08
|
Avnet Americas | ADAPTER - Bulk (Alt: 320AL001M08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$160.4784 / $773.5350 | Buy Now |
DISTI #
GLE320AL001M08
|
Interstate Connecting Components | EXTENDER BACKSHELL 90 DEG ROTATABLE COUPLING | 0 |
|
$373.7048 / $655.2297 | Buy Now |
|
Powell Electronics | Extender Backshells Min Qty: 1 | 30 |
|
$463.1400 / $793.3700 | Buy Now |
Part Details for 320AL001M08
320AL001M08 CAD Models
320AL001M08 Part Data Attributes:
|
320AL001M08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320AL001M08
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |