There are no models available for this part yet.
Overview of 320AS001B14-3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 320AS001B14-3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ9849
|
Newark | Connector |Glenair 320AS001B14-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$104.0000 / $398.3300 | Buy Now | |
DISTI #
3937-320AS001B14-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$442.3230 / $736.5400 | Buy Now | |
DISTI #
320AS001B14-3
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightCadmium Plate Olive Drab - Bulk (Alt: 320AS001B14-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | ||
DISTI #
654-320AS001B143
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RC STRT RoHS: Not Compliant | 0 |
|
$108.3400 / $249.2000 | Order Now | |
DISTI #
GLE320AS001B14-3
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$231.9890 / $395.3944 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 8 |
|
$287.5100 / $478.7500 | Buy Now |
CAD Models for 320AS001B14-3 by Glenair Inc
Part Data Attributes for 320AS001B14-3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|