Part Details for 320AS001NF12-6C by Glenair Inc
Overview of 320AS001NF12-6C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320AS001NF12-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8667
|
Newark | Connector |Glenair 320AS001NF12-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$114.9200 / $440.1600 | Buy Now |
DISTI #
3937-320AS001NF12-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$488.7850 / $813.8900 | Buy Now |
DISTI #
320AS001NF12-6C
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 320AS001NF12-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-320AS001NF126C
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RC STRT RoHS: Not Compliant | 0 |
|
$117.9200 / $247.9100 | Order Now |
DISTI #
71089106
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$82.8846 / $183.0256 | Buy Now |
DISTI #
77936727
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$183.0256 / $440.8590 | Buy Now |
DISTI #
GLE320AS001NF12-6C
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$256.3572 / $436.9172 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 17 |
|
$317.7100 / $529.0300 | Buy Now |