Part Details for 320AS002M24-3 by Glenair Inc
Overview of 320AS002M24-3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 320AS002M24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8732
|
Newark | Connector |Glenair 320AS002M24-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$92.6700 / $354.9200 | Buy Now |
DISTI #
3937-320AS002M24-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$571.1900 | Buy Now |
DISTI #
320AS002M24-3
|
Avnet Americas | Connector Accessories Backshell Standard Profile Direct Coupling Straight Electroless Nickel - Bulk (Alt: 320AS002M24-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-320AS002M243
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Compliant | 0 |
|
$92.3900 / $195.0400 | Order Now |
DISTI #
GLE320AS002M24-3
|
Heilind Electronics | EXTENDER ADAPTER | Americas - 1 in Stock |
|
$92.6640 / $405.6172 | Buy Now |
DISTI #
GLE320AS002M24-3
|
Interstate Connecting Components | EXTENDER ADAPTER | 3 |
|
$92.6640 / $405.6172 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 15 |
|
$242.8900 / $404.4600 | Buy Now |
Part Details for 320AS002M24-3
320AS002M24-3 CAD Models
320AS002M24-3 Part Data Attributes
|
320AS002M24-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320AS002M24-3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |