Part Details for 320BS002B20-3A by Glenair Inc
Overview of 320BS002B20-3A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320BS002B20-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8744
|
Newark | Connector |Glenair 320BS002B20-3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$74.5400 / $285.4700 | Buy Now |
DISTI #
3937-320BS002B20-3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$317.0000 / $527.8600 | Buy Now |
DISTI #
320BS002B20-3A
|
Avnet Americas | Connector Accessories Backshell Standard Profile Direct Coupling StraightCadmium Plate Olive Drab - Bulk (Alt: 320BS002B20-3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-320BS002B203A
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$70.5500 / $163.6000 | Order Now |
DISTI #
71088885
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$53.7436 / $171.7051 | Buy Now |
DISTI #
77936368
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$171.7051 / $285.9231 | Buy Now |
DISTI #
32916784
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1034 | Americas - 1 |
|
$47.9200 / $48.3100 | Buy Now |
DISTI #
GLE320BS002B20-3A
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$78.6105 / $344.0880 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 1 |
|
$206.0500 / $343.1100 | Buy Now |
DISTI #
C1S304000336014
|
Chip1Stop | Extender Backshell Standard Profile Direct Coupling 180? 20 Shell Size Olive Drab Cadmium RoHS: Not Compliant | 1 |
|
$201.0000 | Buy Now |