Part Details for 320BS002B21-3A by Glenair Inc
Overview of 320BS002B21-3A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320BS002B21-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8746
|
Newark | Connector |Glenair 320BS002B21-3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$80.6800 / $308.9900 | Buy Now |
DISTI #
3937-320BS002B21-3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$325.3230 / $541.7200 | Buy Now |
DISTI #
320BS002B21-3A
|
Avnet Americas | Connector Accessories Backshell Standard Profile Direct Coupling StraightCadmium Plate Olive Drab - Bulk (Alt: 320BS002B21-3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-320BS002B213A
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$75.7000 / $183.2900 | Order Now |
DISTI #
71087789
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 21 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.1667 / $121.8205 | Buy Now |
DISTI #
77935571
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 21 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$121.8205 / $293.4359 | Buy Now |
DISTI #
GLE320BS002B21-3A
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$80.6760 / $353.1292 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 33 |
|
$211.4600 / $352.1200 | Buy Now |